TE Connectivity PCB Relay, 5V dc Coil, 16A Switching Current, SPST

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-1176
Mfr. Part No.:
1-2071556-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJS

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

70°C

Coil Resistance

56Ω

Height

14.8mm

Length

18.2mm

Coil Power

450mW

Standards/Approvals

RoHS

Width

10.2mm

Contact Material

Silver Alloy

The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.

1 pole 10/16A, 1 form A (NO)

10A rating with sensitive coil 200mW

Small size (18.2 x 10.2 x 14.8mm)

4000Vrms coil to contact dielectric strength

Product in accordance to IEC 62368-1

Coil power 450mW

Power rating 16A

Related links