TE Connectivity PCB Power Relay, 12V dc Coil, 50A Switching Current, DPST

Bulk discount available

Subtotal (1 tray of 30 units)*

£663.87

(exc. VAT)

£796.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
30 - 60£22.129£663.87
90 - 150£20.793£623.79
180 +£20.231£606.93

*price indicative

RS Stock No.:
219-7006
Mfr. Part No.:
6-1423008-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

PCB

Series

T92

Terminal Type

PCB Pin

Switching Current

50A

Minimum Operating Temperature

-55°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

86Ω

Width

34.5mm

Coil Power

1.7W

Height

30.7mm

Standards/Approvals

RoHS, IEC 61810

Length

52.3mm

Contact Material

Silver Alloy

The TE Connectivity Power relay is standard type and monostable. It has 1700mW coil power rating DC with 86 Ohm coil resistance. The relay has 12VDC coil voltage and 600Vac switching voltage.

Power relay type standard

Output type  AC

Enclosure type plastic dust cover

Coil current is 14A

Contact limiting breaking current (A) 50

Input voltage (VDC) 0 – 12

Coil magnetic system monostable, DC

Related links