Omron PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 213-2099
- Mfr. Part No.:
- G2RL-2A DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 tube of 100 units)*
£409.70
(exc. VAT)
£491.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | £4.097 | £409.70 |
| 200 - 300 | £3.834 | £383.40 |
| 400 - 500 | £3.601 | £360.10 |
| 600 - 700 | £3.396 | £339.60 |
| 800 + | £3.212 | £321.20 |
*price indicative
- RS Stock No.:
- 213-2099
- Mfr. Part No.:
- G2RL-2A DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Omron G2RL PCB Power Relay has double pole with DPST-NO contact. The G2RL PCB Power relay has applications such as Home appliances, OA equipment's, Industrial machinery.
Flux protection
PCB terminal
Related links
- Omron PCB Power Relay 8 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPST
- Omron PCB Power Relay 8 A Switching Current, DPDT
- Omron PCB Power Relay 3 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 4 A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8 A Switching Current, DPDT
- Omron PCB Power Relay 25 A Switching Current, DPDT
