Phoenix Contact PCB Power Relay, 120V ac Coil, 16A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£75.04

(exc. VAT)

£90.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£7.504£75.04

*price indicative

RS Stock No.:
201-6261
Mfr. Part No.:
2987901
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

120V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

REL-MR

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Length

25mm

Height

29mm

Width

12.7mm

Coil Power

840mW

Standards/Approvals

RoHS

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relays with power contact for high continuous current and its coil voltage is 120 V dc.

Ambient temperature is -40 °C to 85 °C

Type of switch contact is single contact

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links