Phoenix Contact PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 10 units)*

£92.72

(exc. VAT)

£111.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£9.272£92.72

*price indicative

RS Stock No.:
201-6258
Mfr. Part No.:
2908822
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

REL-MR

Terminal Type

Solder

Switching Current

16A

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

IEC 60664, EN 50178

Height

29mm

Length

15.7mm

Coil Power

410mW

Contact Material

Silver Alloy

The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relay with power contact for high continuous current and its coil voltage is 24 V dc.

Ambient temperature is -40 °C to 85 °C

Degree of protection RT III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy