Phoenix Contact PCB Power Relay, 4.5V dc Coil, 6A Switching Current, DPDT
- RS Stock No.:
- 201-5548
- Distrelec Article No.:
- 304-21-930
- Mfr. Part No.:
- 2961370
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.24
(exc. VAT)
£89.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.424 | £74.24 |
*price indicative
- RS Stock No.:
- 201-5548
- Distrelec Article No.:
- 304-21-930
- Mfr. Part No.:
- 2961370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mount Type | PCB | |
| Product Type | Power Relay | |
| Coil Voltage | 4.5 V dc | |
| Switching Current | 6 A | |
| Contact Configuration | DPDT | |
| Coil Power | 0.17 W | |
| Coil Resistance | 119 Ω | |
| Contact Material | Silver Alloy | |
| Height | 28 mm | |
| Length | 15 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | REL-MR | |
| Standards/Approvals | RoHS | |
| Switching AC Voltage | 30 V ac | |
| Switching DC Voltage | 36 V dc | |
| Terminal Type | Solder | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mount Type PCB | ||
Product Type Power Relay | ||
Coil Voltage 4.5 V dc | ||
Switching Current 6 A | ||
Contact Configuration DPDT | ||
Coil Power 0.17 W | ||
Coil Resistance 119 Ω | ||
Contact Material Silver Alloy | ||
Height 28 mm | ||
Length 15 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series REL-MR | ||
Standards/Approvals RoHS | ||
Switching AC Voltage 30 V ac | ||
Switching DC Voltage 36 V dc | ||
Terminal Type Solder | ||
Width 5 mm | ||
- COO (Country of Origin):
- CZ
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relays with multi layer gold contact for high continuous current and its coil voltage is 4.5 V dc.
Ambient temperature is -40 °C to 85 °C
Type of switch contact is single contact
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- TE Connectivity Surface Monostable Relay 6A Switching Current, DPDT
- Releco PCB Power Relay 6A Switching Current, DPDT
- Releco PCB Power Relay 6A Switching Current, DPDT
- Releco PCB Power Relay 6A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT