Phoenix Contact PCB Power Relay, 120V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 201-5476
- Mfr. Part No.:
- 2961516
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£53.93
(exc. VAT)
£64.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £5.393 | £53.93 |
*price indicative
- RS Stock No.:
- 201-5476
- Mfr. Part No.:
- 2961516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | REL-MR | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching DC Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 30V ac | |
| Coil Resistance | 8.1kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 29mm | |
| Coil Power | 0.84W | |
| Length | 15.7mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series REL-MR | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching DC Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 30V ac | ||
Coil Resistance 8.1kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 29mm | ||
Coil Power 0.84W | ||
Length 15.7mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relays with multi layer gold contact for high continuous current and its coil voltage is 120 V dc.
Ambient temperature is -40 °C to 85 °C
Type of switch contact is single contact
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PCB Power Relay 16A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 30A Switching Current, DPDT
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 4PDT
