Panasonic Plug In Power Relay, 24V dc Coil, 25A Switching Current, DPST
- RS Stock No.:
- 173-9231
- Mfr. Part No.:
- HE2AN-DC24V
- Brand:
- Panasonic
Subtotal (1 box of 20 units)*
£444.80
(exc. VAT)
£533.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 01 December 2025
- Plus 999,999,880 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £22.24 | £444.80 |
*price indicative
- RS Stock No.:
- 173-9231
- Mfr. Part No.:
- HE2AN-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPST | |
Mounting Type | Plug In | |
Switching Current | 25A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 277V | |
Maximum Switching Voltage DC | 30V dc | |
Length | 50mm | |
Coil Resistance | 300Ω | |
Coil Power | 1.92W | |
Life | 200000 Operations | |
Height | 35mm | |
Minimum Operating Temperature | -50°C | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +55°C | |
Isolation Coil To Contact | 5kVrms | |
Depth | 33mm | |
Maximum Switching Power AC | 6.925 kVA | |
Application | Domestic Appliances | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type Plug In | ||
Switching Current 25A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 50mm | ||
Coil Resistance 300Ω | ||
Coil Power 1.92W | ||
Life 200000 Operations | ||
Height 35mm | ||
Minimum Operating Temperature -50°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 5kVrms | ||
Depth 33mm | ||
Maximum Switching Power AC 6.925 kVA | ||
Application Domestic Appliances | ||
- COO (Country of Origin):
- GB
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic Plug In Power Relay 25A Switching Current, DPST
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Panasonic PCB Mount Power Relay 5A Switching Current, DPST
- Hongfa Europe GMBH Flange Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Non-Latching Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current DPST-NO