Panasonic PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 173-9229
- Mfr. Part No.:
- JTN1AS-PA-F-DC12V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9229
- Mfr. Part No.:
- JTN1AS-PA-F-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V | |
| Length | 26.9mm | |
| Coil Resistance | 180Ω | |
| Coil Power | 800mW | |
| Life | 100000 Operations | |
| Height | 20.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 2.5kVrms | |
| Depth | 31.9mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 8.31 kVA | |
| Application | Domestic Appliances | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V | ||
Length 26.9mm | ||
Coil Resistance 180Ω | ||
Coil Power 800mW | ||
Life 100000 Operations | ||
Height 20.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 2.5kVrms | ||
Depth 31.9mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 8.31 kVA | ||
Application Domestic Appliances | ||
Panasonic SPNO Non-Latching Relay
The Panasonic SPNO non-latching is a PCB mount relay. It is actuated with the help of a 12VDC coil and up to 30A current through the coil to switch positions. This relay has silver alloy contacts. The contact arrangement is 1 Form C with sealed type protective construction and the coil insulation is of Class F.
Features and Benefits
• Service temperature range between -55°C and 85°C
• Built-in type resistor
• Compact and economical
• Wide line-up with PCB and plug-in type
• Built-in type resistor
• Compact and economical
• Wide line-up with PCB and plug-in type
Applications
• Home appliances
• Automotive engines
• Air conditioner
• Automotive engines
• Air conditioner
