Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 173-9223
- Mfr. Part No.:
- DSP1-DC12V-F
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9223
- Mfr. Part No.:
- DSP1-DC12V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 20.2mm | |
| Coil Resistance | 480Ω | |
| Coil Power | 300mW | |
| Depth | 11mm | |
| Contact Material | Silver Alloy | |
| Life | 100000 Operations | |
| Isolation Coil To Contact | 3kV rms | |
| Maximum Operating Temperature | +60°C | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2 kVA | |
| Maximum Switching Power DC | 150 W | |
| Application | Industrial Equipment | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V | ||
Length 20.2mm | ||
Coil Resistance 480Ω | ||
Coil Power 300mW | ||
Depth 11mm | ||
Contact Material Silver Alloy | ||
Life 100000 Operations | ||
Isolation Coil To Contact 3kV rms | ||
Maximum Operating Temperature +60°C | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Industrial Equipment | ||
