Panasonic PCB Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 173-9099
- Mfr. Part No.:
- APF30224
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 20 units)*
£197.08
(exc. VAT)
£236.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 180 unit(s) ready to ship
- Plus 60 unit(s) shipping from 29 May 2026
- Plus 140 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £9.854 | £197.08 |
| 40 - 80 | £9.361 | £187.22 |
| 100 - 180 | £8.376 | £167.52 |
| 200 - 480 | £7.391 | £147.82 |
| 500 + | £6.405 | £128.10 |
*price indicative
- RS Stock No.:
- 173-9099
- Mfr. Part No.:
- APF30224
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | APF | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 3.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS, UL, VDE | |
| Coil Power | 170mW | |
| Height | 15mm | |
| Length | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series APF | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 3.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS, UL, VDE | ||
Coil Power 170mW | ||
Height 15mm | ||
Length 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
APE series compact power relays
Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.
Related links
- Panasonic PCB Power Relay 6 A Switching Current, SPDT
- Panasonic PCB Power Relay 4 mA Switching Current, SPDT
- Panasonic PCB Power Relay 10 A Switching Current, SPDT
- Panasonic PCB Power Relay 16 A Switching Current, SPDT
- Panasonic PCB Power Relay 6 mA Switching Current, DPDT
- Panasonic PCB Power Relay 6 A Switching Current, SPST
- Panasonic PCB Power Relay 6 A Switching Current, SPDT
- Panasonic PCB Power Relay 6 A Switching Current, SPDT
