Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

Subtotal (1 box of 100 units)*

£350.40

(exc. VAT)

£420.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +£3.504£350.40

*price indicative

RS Stock No.:
173-8955
Mfr. Part No.:
JVN1A-12V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

22mm

Coil Resistance

720Ω

Coil Power

200mW

Height

10.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Depth

16mm

Isolation Coil To Contact

2.5kVrms

Life

100000 cycles @ V dc (Electrical), 20000000 (Mechanical) cycles, 50000 cycles @ V ac (Electrical)

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.77 kVA

Application

Power