Panasonic PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 173-8934
- Mfr. Part No.:
- DK1A1B-12V
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£388.40
(exc. VAT)
£466.10
(inc. VAT)
FREE delivery for orders over £50.00
- 50 unit(s) ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.768 | £388.40 |
*price indicative
- RS Stock No.:
- 173-8934
- Mfr. Part No.:
- DK1A1B-12V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 20mm | |
| Coil Resistance | 720Ω | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Operating Temperature | +65°C | |
| Height | 9.7mm | |
| Depth | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2 kVA | |
| Maximum Switching Power DC | 240 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
Life 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +65°C | ||
Height 9.7mm | ||
Depth 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 240 W | ||
Application Power | ||
- COO (Country of Origin):
- TH
DK Series Relay
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
Related links
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Non-Latching Relay 16.6mA Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPST
