Panasonic PCB Power Relay, 12V dc Coil, 48A Switching Current, SPST

Subtotal (1 box of 25 units)*

£529.50

(exc. VAT)

£635.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£21.18£529.50

*price indicative

RS Stock No.:
173-8860
Mfr. Part No.:
HE1AN-P-DC12V-Y5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HE

Terminal Type

Through Hole

Switching Current

48A

Switching DC Voltage

48V dc

Switching AC Voltage

490V ac

Minimum Operating Temperature

-50°C

Switching Power

2.3kW

Coil Resistance

75Ω

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, VDE, CSA, TUV, UL

Width

33mm

Length

38mm

Coil Power

1.92W

Height

36.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

HE Series


These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life

Single side stable type

Surge voltage more than 10,000V

Excellent resistance to contact welding due to the pre-tension and kick-off mechanism

Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Related links