Panasonic PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 173-8859
- Mfr. Part No.:
- HE1AN-DC24V
- Brand:
- Panasonic
Subtotal (1 box of 20 units)*
£687.40
(exc. VAT)
£824.80
(inc. VAT)
FREE delivery for orders over £50.00
- 20 unit(s) ready to ship
- Plus 80 unit(s) shipping from 10 July 2026
- Plus 999,999,880 unit(s) shipping from 25 August 2026
Units | Per unit | Per Box* |
---|---|---|
20 + | £34.37 | £687.40 |
*price indicative
- RS Stock No.:
- 173-8859
- Mfr. Part No.:
- HE1AN-DC24V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 30A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 277V ac | |
Maximum Switching Voltage DC | 30V dc | |
Length | 50mm | |
Coil Resistance | 300Ω | |
Coil Power | 1.92W | |
Height | 35mm | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +55°C | |
Isolation Coil To Contact | 5kVrms | |
Life | 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles | |
Contact Material | Silver Alloy | |
Depth | 33mm | |
Maximum Switching Power AC | 8.31 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 50mm | ||
Coil Resistance 300Ω | ||
Coil Power 1.92W | ||
Height 35mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 5kVrms | ||
Life 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Depth 33mm | ||
Maximum Switching Power AC 8.31 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP
HE Series
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Related links
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 90A Switching Current, SPST