Panasonic PCB Power Relay, 5V dc Coil, 8.2mA Switching Current, DPDT
- RS Stock No.:
- 173-8401
- Mfr. Part No.:
- JW2SN-DC5V
- Brand:
- Panasonic
Subtotal (1 box of 100 units)*
£246.30
(exc. VAT)
£295.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £2.463 | £246.30 |
*price indicative
- RS Stock No.:
- 173-8401
- Mfr. Part No.:
- JW2SN-DC5V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | JW | |
| Terminal Type | Through Hole | |
| Switching Current | 8.2mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 120V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 47Ω | |
| Width | 12.8mm | |
| Length | 28.6mm | |
| Height | 20mm | |
| Coil Power | 4kW | |
| Standards/Approvals | VDE, TUV, UL, RoHS, CE, IEC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series JW | ||
Terminal Type Through Hole | ||
Switching Current 8.2mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 120V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 47Ω | ||
Width 12.8mm | ||
Length 28.6mm | ||
Height 20mm | ||
Coil Power 4kW | ||
Standards/Approvals VDE, TUV, UL, RoHS, CE, IEC | ||
Contact Material Silver Alloy | ||
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
Related links
- Panasonic PCB Power Relay 8.2 mA Switching Current, DPDT
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic PCB Power Relay 6 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15 A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 106 mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 106 mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 44 mA Switching Current, DPDT
