Panasonic PCB Non-Latching Relay, 12V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 173-8164
- Mfr. Part No.:
- SP2-P-DC12V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 20 units)*
£476.84
(exc. VAT)
£572.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 20 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £23.842 | £476.84 |
| 40 - 80 | £23.175 | £463.50 |
| 100 - 180 | £22.555 | £451.10 |
| 200 - 480 | £21.959 | £439.18 |
| 500 + | £21.387 | £427.74 |
*price indicative
- RS Stock No.:
- 173-8164
- Mfr. Part No.:
- SP2-P-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SP | |
| Terminal Type | Solder | |
| Switching Current | 15A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -50°C | |
| Switching Power | 3.75kVA | |
| Coil Resistance | 480Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 51mm | |
| Height | 22mm | |
| Coil Power | 300mW | |
| Standards/Approvals | RoHS | |
| Width | 25.6mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SP | ||
Terminal Type Solder | ||
Switching Current 15A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -50°C | ||
Switching Power 3.75kVA | ||
Coil Resistance 480Ω | ||
Maximum Operating Temperature 60°C | ||
Length 51mm | ||
Height 22mm | ||
Coil Power 300mW | ||
Standards/Approvals RoHS | ||
Width 25.6mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
SP Series Relay
From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.
Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm
Note
This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)
Approvals
UL, CSA, TUV
Related links
- Panasonic PCB Non-Latching Relay 15 A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15 A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15 A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 10 A Switching Current, 4PDT
- Panasonic PCB Non-Latching Relay 44 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 44 mA Switching Current, SPST
