Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, 4PDT

Subtotal (1 box of 10 units)*

£302.20

(exc. VAT)

£362.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£30.22£302.20

*price indicative

RS Stock No.:
173-8157
Mfr. Part No.:
SP4-P-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Length

51mm

Coil Resistance

480Ω

Coil Power

300mW

Life

50000000 (Electrical) cycles

Isolation Coil To Contact

3kVrms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-50°C

Height

22mm

Contact Material

Silver Alloy

Depth

25.6mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

COO (Country of Origin):
JP

SP Series Relay


From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Note

This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)

Approvals

UL, CSA, TUV

Related links