Panasonic PCB Non-Latching Relay, 5V dc Coil, 15A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£21.87

(exc. VAT)

£26.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£21.87
25 - 49£20.78
50 - 99£19.87
100 - 249£19.34
250 +£18.85

*price indicative

RS Stock No.:
171-8803
Mfr. Part No.:
SP2-P-DC5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

SP

Terminal Type

Solder

Switching Current

15A

Switching DC Voltage

48V dc

Switching Power

3.75kVA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

60°C

Coil Resistance

83Ω

Coil Power

300mW

Width

25.6mm

Standards/Approvals

RoHS

Length

51mm

Height

22mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

SP Series Relay


From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:

• High sensitivity power relay

• Nominal operating power of 300mW and minimum operating power of 150mW

• High vibration/shock resistance

• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Note

This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)

Approvals

UL, CSA, TUV

Related links