TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 171-0713
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0713
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V | |
| Length | 27.43mm | |
| Coil Resistance | 25 Ω | |
| Coil Power | 1W | |
| Height | 32.51mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver Alloy | |
| Depth | 27.94mm | |
| Isolation Coil To Contact | 2.5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V | ||
Length 27.43mm | ||
Coil Resistance 25 Ω | ||
Coil Power 1W | ||
Height 32.51mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver Alloy | ||
Depth 27.94mm | ||
Isolation Coil To Contact 2.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Application Power | ||
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C
