TE Connectivity Power Relay, Plug-in Mount

Bulk discount available

Subtotal (1 tube of 25 units)*

£208.00

(exc. VAT)

£249.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1£208.00£8.32
2 - 3£202.22£8.089
4 - 7£196.76£7.87
8 +£191.58£7.663

*price indicative

RS Stock No.:
168-0672
Mfr. Part No.:
8-1419111-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Mount Type

Plug-in

Terminal Type

Plug-In

Contact Configuration

4PDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CULus, LR, VDE

Height

29mm

Length

28mm

PT Series With Mechanical Indicator


Cadmium-free contacts

LED and mechanical indicator

Manual/ lockable test facility

Contact material: AgNi or Gold Plated

Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍

Isolation Coil to contact: 2.5kV(ac)

Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Related links