TE Connectivity PCB Mount Power Relay, 5V dc Coil, 4A Switching Current, SPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£54.80

(exc. VAT)

£65.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,180 unit(s) shipping from 25 March 2026
  • Plus 999,998,800 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20£2.74£54.80
40 - 80£2.713£54.26
100 - 180£2.628£52.56
200 +£2.543£50.86

*price indicative

RS Stock No.:
168-0660
Mfr. Part No.:
1462042-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

1

Latching

No

Series

IM

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

10mm

Coil Resistance

178Ω

Coil Power

140mW

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Height

5.7mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Depth

6mm

Isolation Coil To Contact

1.8kVrms

Standards Met

UL

Contact Material

Palladium-Ruthenium

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

TE Connectivity IM-C Signal Relays


IM-C signal relays with a compact slimline design and a high mechanical shock resistance. With a 10x6mm footprint and a low profile of 5.65mm these IM-C relays are ideal for use in applications that require a high PCB density design. These IM-C signal relays have a switching current of 4A and are SMT mounting with gull-wing style terminals. The contacts of these IM-C SMT relays are bifurcated for a stable mechanical operation, improved electrical contact and heat dissipation. Typical applications for these IM-C relays include telecommunications, modems, access and transmission equipment, office equipment, optical network terminals, test and measurement equipment, consumer electronicsa, industrial control and medical equipment.

Compact, slimline design, occupies just 60mm2 board-space
60W/62.5VA switching power
220VDC/250VAC switching voltage
Bifurcated contacts for improved electrical performance
High resistance to mechincal shock

Related links