TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0198
Mfr. Part No.:
T77S1D10-05
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

18.2mm

Coil Resistance

55Ω

Maximum Operating Temperature

+85°C

Series

T77

Minimum Operating Temperature

-40°C

Contact Material

Silver

Depth

10.2mm

Height

14.7mm

Application

PCB

COO (Country of Origin):
CN

T77 Series


10 Amp miniature PCB Relay

Immersion cleanable case

Operating Temperature Range -40 → +85°C

Contact Material Ag Alloy