TE Connectivity PCB Mount Power Relay, 110V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 164-0164
- Mfr. Part No.:
- RT114110
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£1,607.00
(exc. VAT)
£1,928.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | £3.214 | £1,607.00 |
1000 - 2000 | £3.108 | £1,554.00 |
2500 - 4500 | £3.011 | £1,505.50 |
5000 + | £2.912 | £1,456.00 |
*price indicative
- RS Stock No.:
- 164-0164
- Mfr. Part No.:
- RT114110
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 110V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 12A | |
Number of Poles | 1 | |
Latching | No | |
Series | RT1 | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 28800Ω | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Nickel Alloy | |
Depth | 12.7mm | |
Height | 15.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 3 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 28800Ω | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Depth 12.7mm | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 110V dc Coil SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT