TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 163-9659
- Mfr. Part No.:
- RTS3T024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£121.32
(exc. VAT)
£145.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 180 | £6.066 | £121.32 |
| 200 - 480 | £5.459 | £109.18 |
| 500 + | £4.913 | £98.26 |
*price indicative
- RS Stock No.:
- 163-9659
- Mfr. Part No.:
- RTS3T024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT-iPower | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Standards/Approvals | IEC 60335-1, VDE, RoHS | |
| Length | 29mm | |
| Coil Power | 250mW | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Contact Material | Tungsten Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT-iPower | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Standards/Approvals IEC 60335-1, VDE, RoHS | ||
Length 29mm | ||
Coil Power 250mW | ||
Width 12.7mm | ||
Height 15.7mm | ||
Contact Material Tungsten Silver Tin Oxide | ||

RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 30 A Switching Current, SPST
