TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 163-9601
- Mfr. Part No.:
- RFH34012WG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-9601
- Mfr. Part No.:
- RFH34012WG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 40.5mm | |
| Coil Resistance | 360Ω | |
| Depth | 12.7mm | |
| Height | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 40.5mm | ||
Coil Resistance 360Ω | ||
Depth 12.7mm | ||
Height 16mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
