TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 161-5106
- Mfr. Part No.:
- RT33L012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£1,865.00
(exc. VAT)
£2,240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | £3.73 | £1,865.00 |
1000 - 2000 | £3.589 | £1,794.50 |
2500 - 4500 | £3.454 | £1,727.00 |
5000 + | £3.331 | £1,665.50 |
*price indicative
- RS Stock No.:
- 161-5106
- Mfr. Part No.:
- RT33L012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Series | RT1 | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 360Ω | |
Depth | 12.7mm | |
Height | 15.7mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 360Ω | ||
Depth 12.7mm | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount 12V dc Coil SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPST
- RS PRO PCB Mount Power Relay 16A Switching Current, SPST
- Fujitsu PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST