TE Connectivity PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 161-4858
- Mfr. Part No.:
- RZ03-1A4-D005
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£29.18
(exc. VAT)
£35.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
- Plus 999,999,280 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £1.459 | £29.18 |
*price indicative
- RS Stock No.:
- 161-4858
- Mfr. Part No.:
- RZ03-1A4-D005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | RZ | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Length | 29mm | |
Coil Resistance | 60Ω | |
Coil Power | 420mW | |
Isolation Coil To Contact | 5kVrms | |
Maximum Operating Temperature | +85°C | |
Depth | 12.7mm | |
Minimum Operating Temperature | -40°C | |
Height | 15.7mm | |
Contact Material | Silver Alloy | |
Life | 50 x 10^3 (Electrical) cycles | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series RZ | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 29mm | ||
Coil Resistance 60Ω | ||
Coil Power 420mW | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +85°C | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
Life 50 x 10^3 (Electrical) cycles | ||
Application General Purpose | ||
- COO (Country of Origin):
- AT
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount 5V dc Coil SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT