TE Connectivity PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 161-4496
- Mfr. Part No.:
- RT314F05
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 20 units)*
£100.54
(exc. VAT)
£120.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 999,999,920 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
20 - 20 | £5.027 | £100.54 |
40 - 80 | £4.775 | £95.50 |
100 - 180 | £4.273 | £85.46 |
200 - 480 | £3.77 | £75.40 |
500 + | £3.267 | £65.34 |
*price indicative
- RS Stock No.:
- 161-4496
- Mfr. Part No.:
- RT314F05
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | Schrack | |
Latching | Yes | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 29mm | |
Coil Resistance | 42Ω | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Depth | 12.7mm | |
Height | 15.7mm | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Dimensions | 29 x 15.7 x 12.7mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series Schrack | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 42Ω | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Depth 12.7mm | ||
Height 15.7mm | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
Dimensions 29 x 15.7 x 12.7mm | ||
- COO (Country of Origin):
- AT
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPDT