TE Connectivity RZ Series Power Relay, PCB Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-4386
Mfr. Part No.:
RZ03-1C4-D005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Mount Type

PCB

Series

RZ

Terminal Type

PCB Pin

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC Coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.

12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning

16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning

Dimensions: 29.00 x 12.70 x 15.70 mm

Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL