TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-4176
Mfr. Part No.:
PCH-112L2MH,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

720Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

15.2mm

Series

PCH

Maximum Operating Temperature

+85°C

Depth

10mm

Application

PCB