TE Connectivity PCB Power Relay, 9V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 161-4086
- Mfr. Part No.:
- 1-1393222-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 20 units)*
£57.26
(exc. VAT)
£68.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 560 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £2.863 | £57.26 |
| 40 - 80 | £2.72 | £54.40 |
| 100 - 180 | £2.434 | £48.68 |
| 200 - 480 | £2.148 | £42.96 |
| 500 + | £1.861 | £37.22 |
*price indicative
- RS Stock No.:
- 161-4086
- Mfr. Part No.:
- 1-1393222-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | MSR | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 364Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 15mm | |
| Standards/Approvals | IEC, REACH, RoHS, UL, VDE | |
| Length | 28.6mm | |
| Coil Power | 220mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series MSR | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 364Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 15mm | ||
Standards/Approvals IEC, REACH, RoHS, UL, VDE | ||
Length 28.6mm | ||
Coil Power 220mW | ||
Contact Material Silver Alloy | ||
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Signal Relay SPST-NO
- Panasonic PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- Panasonic PCB Power Relay 22 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
