TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Bulk discount available

Subtotal (1 box of 20 units)*

£34.98

(exc. VAT)

£41.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 220 unit(s) shipping from 24 November 2025
  • Plus 520 unit(s) shipping from 08 January 2026
  • Plus 999,999,240 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20£1.749£34.98
40 - 80£1.661£33.22
100 - 180£1.487£29.74
200 - 480£1.314£26.28
500 +£1.281£25.62

*price indicative

RS Stock No.:
161-3975
Mfr. Part No.:
RZ03-1A4-D024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RZ

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Minimum Operating Temperature

-40°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Alloy

Life

50 x 10^3 (Electrical) cycles

Application

General Purpose

COO (Country of Origin):
AT

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Related links