TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 136-1702
- Mfr. Part No.:
- RP421024
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
£363.32
(exc. VAT)
£435.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 1,160 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £18.166 | £363.32 |
| 40 - 80 | £17.257 | £345.14 |
| 100 - 180 | £15.44 | £308.80 |
| 200 - 480 | £13.625 | £272.50 |
| 500 + | £11.807 | £236.14 |
*price indicative
- RS Stock No.:
- 136-1702
- Mfr. Part No.:
- RP421024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RPII | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Width | 12.6mm | |
| Coil Power | 500mW | |
| Height | 25.5mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS, IEC 61810 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RPII | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Width 12.6mm | ||
Coil Power 500mW | ||
Height 25.5mm | ||
Length 29mm | ||
Standards/Approvals RoHS, IEC 61810 | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
TE Connectivity Non-latching Relay
The TE Connectivity RPII series PCB mount non-latching relay has a contact configuration of DPDT. It is actuated with 24VDC coil voltage and 8A switching current.
Features and Benefits
Coil resistance is 1.1Kohm
Coil power is 500mW
Creepage and clearance between contact and coil is ≥8/8mm
Contact material is silver nickel (AgNi)
Flux resistant
Operating temperature ranges between -40°C and 70°C
Through hole terminal type
Applications
Power supply
Domestic equipment
Heating control
Certifications
UL approved
CSA certified
VDE approved
REACH compliant
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- RS PRO PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
