TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

£61.68

(exc. VAT)

£74.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 520 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 180£3.084£61.68
200 - 480£2.566£51.32
500 +£2.507£50.14

*price indicative

RS Stock No.:
136-1701
Mfr. Part No.:
V23061B1007A501
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

MSR

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

2.3kΩ

Height

15mm

Standards/Approvals

RoHS

Length

30mm

Coil Power

254mW

Width

10mm

Contact Material

Silver Alloy

COO (Country of Origin):
CZ

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay


Features:


Neutral DC voltage coil monostable

Washproof

High inrush currents with AgSnO contact

4 kV / 8 mm coil contact

Protection class II

Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy