TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 135-4452
- Mfr. Part No.:
- V23105A5476A201
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 25 units)*
£48.75
(exc. VAT)
£58.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £1.95 | £48.75 |
| 50 - 75 | £1.853 | £46.33 |
| 100 - 175 | £1.736 | £43.40 |
| 200 - 375 | £1.56 | £39.00 |
| 400 + | £1.463 | £36.58 |
*price indicative
- RS Stock No.:
- 135-4452
- Mfr. Part No.:
- V23105A5476A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Length | 20.2mm | |
| Coil Resistance | 280Ω | |
| Coil Power | 515mW | |
| Maximum Operating Temperature | +85°C | |
| Height | 11mm | |
| Series | D2n | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 1.05kVrms | |
| Depth | 10mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 20.2mm | ||
Coil Resistance 280Ω | ||
Coil Power 515mW | ||
Maximum Operating Temperature +85°C | ||
Height 11mm | ||
Series D2n | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.05kVrms | ||
Depth 10mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
