TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 135-4449
- Mfr. Part No.:
- V23105A5475A201
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4449
- Mfr. Part No.:
- V23105A5475A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Length | 20.2mm | |
| Coil Resistance | 36Ω | |
| Coil Power | 695mW | |
| Isolation Coil To Contact | 1.05kVrms | |
| Maximum Operating Temperature | +85°C | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 10mm | |
| Series | D2n | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 20.2mm | ||
Coil Resistance 36Ω | ||
Coil Power 695mW | ||
Isolation Coil To Contact 1.05kVrms | ||
Maximum Operating Temperature +85°C | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Depth 10mm | ||
Series D2n | ||
Contact Material Gold Plated | ||
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
