Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 10mA Switching Current, SPDT
- RS Stock No.:
 - 134-8697
 - Distrelec Article No.:
 - 303-96-918
 - Mfr. Part No.:
 - 2909642
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£17.11
(exc. VAT)
£20.53
(inc. VAT)
FREE delivery for orders over £50.00
- 39 unit(s) ready to ship
 - Plus 50 unit(s) ready to ship from another location
 - Plus 50 unit(s) shipping from 03 December 2025
 
Units  | Per unit  | 
|---|---|
| 1 - 9 | £17.11 | 
| 10 - 49 | £16.92 | 
| 50 - 99 | £16.19 | 
| 100 + | £15.40 | 
*price indicative
- RS Stock No.:
 - 134-8697
 - Distrelec Article No.:
 - 303-96-918
 - Mfr. Part No.:
 - 2909642
 - Brand:
 - Phoenix Contact
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10mA | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | REL-MR- 24DC/21/MS | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 250V dc | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Current AC | 3 A | |
| Length | 16mm | |
| Coil Resistance | 3.39 kO | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Height | 28mm | |
| Depth | 5mm | |
| Standards Met | EAC | |
| Width | 5mm | |
| Maximum Switching Power AC | 1.5 kVA | |
| Dimensions | 28 x 5 x16mm | |
| Application | Relay | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Coil Voltage 24V dc  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 10mA  | ||
Number of Poles 1  | ||
Latching No  | ||
Series REL-MR- 24DC/21/MS  | ||
Terminal Type PCB Pin  | ||
Maximum Switching Voltage AC 250V  | ||
Maximum Switching Voltage DC 250V dc  | ||
Maximum Switching Current DC 2 A  | ||
Maximum Switching Current AC 3 A  | ||
Length 16mm  | ||
Coil Resistance 3.39 kO  | ||
Minimum Operating Temperature -40°C  | ||
Contact Material Silver Alloy  | ||
Maximum Operating Temperature +85°C  | ||
Height 28mm  | ||
Depth 5mm  | ||
Standards Met EAC  | ||
Width 5mm  | ||
Maximum Switching Power AC 1.5 kVA  | ||
Dimensions 28 x 5 x16mm  | ||
Application Relay  | ||
- COO (Country of Origin):
 - CZ
 
REL-MR Plug In Power Relay
Features and Benefits
 Coil voltages 12 to 60 V dc
 Yellow LED indicator
Phoenix Contact Power Relay, PCB Mounting, 24V DC Voltage Rating - REL-MR- 24DC/21/MS - 2909642
For easy installation, the relay mounts onto your printed circuit board (PCB) securely with five built-in pins. Its slim dimensions of 28 (H) x 5 (W) x 16mm (D) mean multiple units can be arranged side-by-side, and there's no need for spacing. At a light 4.7g, it won't add unnecessary weight to your setup. This unit has a maximum switching voltage of 250V DC/AC, so it's useful for low-voltage applications including audiovisual equipment, medical appliances and communication devices.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C means it's unfazed by harsh industrial conditions
Related links
- Phoenix Contact PCB Mount Power Relay 10mA Switching Current, SPDT
 - Phoenix Contact Plug In Power Relay 10mA Switching Current, SPDT
 - Phoenix Contact PCB Mount Power Relay 10mA Switching Current, DPDT
 - Phoenix Contact Plug In Power Relay 10mA Switching Current, SPDT
 - Phoenix Contact Plug In Power Relay 10mA Switching Current, SPDT
 - TE Connectivity Panel Mount Power Relay 10mA Switching Current
 - TE Connectivity Panel Mount Power Relay 10mA Switching Current, DPDT
 - Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
 
