Panasonic PCB Mount Power Relay, 24V dc Coil, 35A Switching Current, DPST

Bulk discount available

Subtotal (1 unit)*

£21.14

(exc. VAT)

£25.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£21.14
5 - 9£19.63
10 - 24£19.11
25 +£18.11

*price indicative

RS Stock No.:
134-7953
Mfr. Part No.:
AHES3292
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

35A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

480V

Maximum Switching Voltage DC

110V dc

Length

30mm

Coil Resistance

306.4Ω

Coil Power

1.88W

Standards Met

cUL, cULus, UL, VDE

Contact Material

Silver Alloy

Depth

36mm

Height

40mm

Minimum Operating Temperature

-40°C

Life

Minimum of 50000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kVrms

Maximum Switching Power AC

9.695 kVA

Application

Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies

COO (Country of Origin):
TH

AHES Series - PCB Relays


Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.

Features and Benefits


• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment

Related links