Panasonic PCB Power Relay, 24V dc Coil, 35A Switching Current

Subtotal (1 unit)*

£16.40

(exc. VAT)

£19.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 539 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.40

*price indicative

RS Stock No.:
134-7941
Mfr. Part No.:
AHES4192
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

24V dc

Mount Type

PCB

Series

HE-S

Terminal Type

PCB Pin

Switching Current

35A

Switching DC Voltage

110V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

110V ac

Switching Power

277VA

Maximum Operating Temperature

85°C

Coil Resistance

306.4Ω

Width

36mm

Standards/Approvals

VDE, RoHS

Length

30mm

Coil Power

1.88W

Height

40mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

AHES Series - PCB Relays


Introducing the Panasonic HES Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.

Features and Benefits


• Photovoltaic power generation systems (Solar inverter)

• Uninterruptible Power Supplies (UPS)

• Inverter

• Office Air conditioner

• Industrial equipment

Related links