Panasonic PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 134-7932
- Distrelec Article No.:
- 301-21-742
- Mfr. Part No.:
- ADW1112HLW
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 134-7932
- Distrelec Article No.:
- 301-21-742
- Mfr. Part No.:
- ADW1112HLW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ADW1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 4.4kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 720Ω | |
| Length | 24mm | |
| Coil Power | 200mW | |
| Height | 15.8mm | |
| Width | 10mm | |
| Standards/Approvals | UL, VDE, CSA, cUL, cULus, PTI 325V, TV-8 | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ADW1 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Switching Power 4.4kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 720Ω | ||
Length 24mm | ||
Coil Power 200mW | ||
Height 15.8mm | ||
Width 10mm | ||
Standards/Approvals UL, VDE, CSA, cUL, cULus, PTI 325V, TV-8 | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting
Related links
- Panasonic PCB Power Relay 16 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 20 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 22 A Switching Current, SPST
- Panasonic PCB Power Relay 6 A Switching Current, SPST
- Panasonic PCB Power Relay 5 A Switching Current, SPST
