Panasonic PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching Current, SPST

Subtotal (1 box of 100 units)*

£371.60

(exc. VAT)

£445.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£3.716£371.60

*price indicative

RS Stock No.:
134-7895
Mfr. Part No.:
ADW1205HLW
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Length

24mm

Coil Resistance

62.5Ω

Coil Power

400mW

Standards Met

CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE

Life

Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations

Contact Material

Silver Alloy

Height

15.8mm

Maximum Operating Temperature

+70°C

Depth

10mm

Isolation Coil To Contact

5kVrms

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4.432 kVA

Application

Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies

Dimensions

24 x 10 x 15.8mm

COO (Country of Origin):
TH

DW (ADW1) Latching Relays


Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.

Features and Benefits


• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package

Applications:


• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines

Industries:


• Appliances and White Goods
• Industrial
• Energy
• Lighting

Related links