Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 134-7871
- Mfr. Part No.:
- ALQ3F12
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 100 units)*
£133.60
(exc. VAT)
£160.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) ready to ship
- Plus 200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £1.336 | £133.60 |
| 500 + | £1.285 | £128.50 |
*price indicative
- RS Stock No.:
- 134-7871
- Mfr. Part No.:
- ALQ3F12
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALQ | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS, VDE | |
| Height | 15.6mm | |
| Coil Power | 200mW | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALQ | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS, VDE | ||
Height 15.6mm | ||
Coil Power 200mW | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
Related links
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 16 A Switching Current, SPST
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 20 A Switching Current, SPST
- Panasonic PCB Power Relay 30 A Switching Current, SPST
- Panasonic PCB Power Relay 6 A Switching Current, SPST
- Panasonic PCB Power Relay 22 A Switching Current, SPST
