Panasonic PCB Power Relay, 12V dc Coil, 35A Switching Current, DPST
- RS Stock No.:
- 134-7854
- Mfr. Part No.:
- AHES3291
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 25 units)*
£461.90
(exc. VAT)
£554.275
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | £18.476 | £461.90 |
| 125 + | £16.407 | £410.18 |
*price indicative
- RS Stock No.:
- 134-7854
- Mfr. Part No.:
- AHES3291
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | HE-S | |
| Terminal Type | PCB Pin | |
| Switching Current | 35A | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 110V ac | |
| Switching Power | 9.7kVA | |
| Coil Resistance | 76.6Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, RoHS | |
| Length | 30mm | |
| Coil Power | 1.88W | |
| Height | 40mm | |
| Width | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series HE-S | ||
Terminal Type PCB Pin | ||
Switching Current 35A | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 110V ac | ||
Switching Power 9.7kVA | ||
Coil Resistance 76.6Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, RoHS | ||
Length 30mm | ||
Coil Power 1.88W | ||
Height 40mm | ||
Width 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office Air conditioner
• Industrial equipment
Related links
- Panasonic PCB Power Relay 35 A Switching Current, DPST
- Panasonic PCB Power Relay 16 A Switching Current, DPST
- Panasonic PCB Power Relay 8 A Switching Current, DPST
- Panasonic PCB Power Relay 20 A Switching Current, DPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic PCB Power Relay 30 A Switching Current, DPST
- Panasonic PCB Power Relay 35 A Switching Current, DPST
- Panasonic PCB Power Relay 8 A Switching Current
