Panasonic PCB Mount Power Relay, 12V dc Coil, 35A Switching Current, DPST
- RS Stock No.:
- 134-7850
- Mfr. Part No.:
- AHES3191
- Brand:
- Panasonic
Subtotal (1 box of 25 units)*
£370.875
(exc. VAT)
£445.05
(inc. VAT)
FREE delivery for orders over £50.00
- 50 unit(s) ready to ship
- Plus 999,999,925 unit(s) shipping from 28 April 2026
Units | Per unit | Per Box* |
---|---|---|
25 - 100 | £14.835 | £370.88 |
125 + | £13.352 | £333.80 |
*price indicative
- RS Stock No.:
- 134-7850
- Mfr. Part No.:
- AHES3191
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 35A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 480V | |
Maximum Switching Voltage DC | 110V dc | |
Length | 30mm | |
Coil Resistance | 76.6Ω | |
Coil Power | 1.88W | |
Life | Minimum of 30000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations | |
Depth | 36mm | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 2kVrms | |
Standards Met | cUL, cULus, UL, VDE | |
Minimum Operating Temperature | -40°C | |
Height | 40mm | |
Maximum Switching Power AC | 9.695 kVA | |
Application | Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 35A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 480V | ||
Maximum Switching Voltage DC 110V dc | ||
Length 30mm | ||
Coil Resistance 76.6Ω | ||
Coil Power 1.88W | ||
Life Minimum of 30000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations | ||
Depth 36mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 2kVrms | ||
Standards Met cUL, cULus, UL, VDE | ||
Minimum Operating Temperature -40°C | ||
Height 40mm | ||
Maximum Switching Power AC 9.695 kVA | ||
Application Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies | ||
- COO (Country of Origin):
- TH
AHES Series - PCB Relays
Features and Benefits
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment
Related links
- Panasonic PCB Mount Power Relay 35A Switching Current, DPST
- Panasonic PCB Mount Power Relay 35A Switching Current SPST
- Panasonic PCB Mount Power Relay 35A Switching Current, DPST
- Panasonic PCB Mount Power Relay 35A Switching Current SPST
- Panasonic PCB Mount Non-Latching Relay 35A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 20A Switching Current, DPST
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST