TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 124-4482
- Mfr. Part No.:
- 1462043-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 124-4482
- Mfr. Part No.:
- 1462043-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 60 W | |
| Series | IM-E | |
| Length | 10mm | |
| Latching | No | |
| Depth | 6mm | |
| Height | 5.65mm | |
| Dimensions | 10 x 6 x 5.65mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Application | Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | |
| Number of Poles | 2 | |
| Relay Switching Classification | General Purpose Relay | |
| Standards Met | UL 508 File No. E 111441 | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1.5kV ac | |
| Coil Resistance | 1000Ω | |
| Maximum Switching Power AC | 62.5VA | |
| Features | Bifurcated Contacts | |
| Coil Power | 140mW | |
| Contact Material | Gold Plated | |
| Life | 100000000 (Mechanical) operations, 2500000 (Electrical) operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series IM-E | ||
Length 10mm | ||
Latching No | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | ||
Number of Poles 2 | ||
Relay Switching Classification General Purpose Relay | ||
Standards Met UL 508 File No. E 111441 | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Resistance 1000Ω | ||
Maximum Switching Power AC 62.5VA | ||
Features Bifurcated Contacts | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Life 100000000 (Mechanical) operations, 2500000 (Electrical) operations | ||
- COO (Country of Origin):
- PT
