TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 515-606
- Distrelec Article No.:
- 301-28-994
- Mfr. Part No.:
- RE034012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 92 unit(s) ready to ship
- Plus 104 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.97 |
10 + | £2.82 |
*price indicative
- RS Stock No.:
- 515-606
- Distrelec Article No.:
- 301-28-994
- Mfr. Part No.:
- RE034012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 6A | |
Number of Poles | 1 | |
Latching | No | |
Series | RE | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Length | 20mm | |
Coil Resistance | 720Ω | |
Coil Power | 200mW | |
Height | 10.6mm | |
Life | 100000 (Electrical) cycles, 30000000 (Mechanical) cycles | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 4kVrms | |
Depth | 10mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 1.5 kVA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Latching No | ||
Series RE | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Height 10.6mm | ||
Life 100000 (Electrical) cycles, 30000000 (Mechanical) cycles | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 4kVrms | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 1.5 kVA | ||
- COO (Country of Origin):
- CZ
RE Series
Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
Approvals
UL, VDE

Related links
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity Surface Mount Power Relay 6A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT