TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
510-044
Distrelec Article No.:
304-48-061
Mfr. Part No.:
4-1415899-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

SCHRACK Power PCB Relay RZ

Terminal Type

Solder

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Coil Power

0.4W

Height

15.7mm

Length

29mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
AT
The TE Connectivity General-purpose power relay is an essential component designed for high-performance applications. This monostable relay features a compact design, making it suitable for PCB mounting in various electronic devices. It offers a reliable 12 A contact rating and a 12 VDC coil voltage, ensuring efficient operation in power management systems. Built with robustness in mind, it ensures longevity and durability across a range of conditions, thus providing peace of mind in any application. Additionally, with features such as UL coil insulation and outstanding dielectric properties, this relay meets stringent industry standards for safety and performance, making it an ideal choice for professionals seeking quality and reliability in their electrical solutions.

Designed for ease of PCB mounting, enhancing installation efficiency

Monostable coil system contributes to improved operational stability

Offers exceptional insulation properties between contacts and coil for enhanced safety

Constructed for optimal performance in environments ranging from -40°C to 85°C

Capable of withstanding wave solder processes up to 265°C

Equipped with flux-resistant casing to ensure reliability in demanding conditions

Utilises AgSnO2 contact material for superior conductivity and longevity

Related links