TE Connectivity Non-Latching Relay, 1 NO
- RS Stock No.:
- 501-368
- Mfr. Part No.:
- 1833011-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£177.97
(exc. VAT)
£213.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £177.97 | £2.225 |
*price indicative
- RS Stock No.:
- 501-368
- Mfr. Part No.:
- 1833011-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 1 NO | |
| Series | RZF | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Contact Configuration 1 NO | ||
Series RZF | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay exemplifies precision and reliability in its field, designed specifically for general purpose applications. The innovative construction ensures robust performance, making it an ideal choice for a variety of electrical systems. Engineered with compliance in mind, this product meets stringent regulatory standards, assuring users of its eco-friendliness and safety. Its versatile design accommodates various installation options, making it suitable for both industrial and commercial environments. With an outstanding track record, this relay promises to deliver efficiency and enhances overall system reliability for any user seeking dependable solutions.
Engineered for a wide range of general purpose relay applications
Delivers superior performance under demanding conditions
Designed with eco-friendly principles to meet strict compliance guidelines
Versatile installation options streamline integration into existing systems
Offers peace of mind with robust safety and reliability specifications
Related links
- TE Connectivity PCB Non-Latching Relay 10 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10 A Switching Current, SPST
- TE Connectivity Through Hole Non-Latching Relay 1 A Switching Current, 2 CO
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
