TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 471-532
- Distrelec Article No.:
- 304-64-254
- Mfr. Part No.:
- 1-1415899-3
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.22 | £1.335 |
*price indicative
- RS Stock No.:
- 471-532
- Distrelec Article No.:
- 304-64-254
- Mfr. Part No.:
- 1-1415899-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 0.42W | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 0.42W | ||
Length 29mm | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity general purpose power relay is designed to deliver exceptional performance in a variety of applications. This reliable DC monostable relay features a 1 Form A SPST-NO configuration, making it ideal for controlling electrical loads of up to 16 A. With a coil voltage rating of 5 VDC, it ensures efficient operation while providing robust contact ratings. The relay is built for durability, capable of withstanding extreme temperatures ranging from -40 to 85 °C, which makes it suitable for challenging environments. Its flux-resistant enclosure guarantees protection against soldering processes, and the board mount design simplifies integration into your systems. Enhanced insulation properties are achieved with an impressive dielectric strength, ensuring safety and reliability during operation. Experience optimum performance with this product, a perfect choice for technicians and engineers alike.
Monostable design ensures reliable operation in control applications
Compact dimensions facilitate easy installation and integration
Robust insulation provides enhanced safety and reliability
Wave solder capable housing ensures compatibility with advanced manufacturing processes
Low coil power rating minimizes energy consumption
Superior contact material enhances durability and longevity
Compliant with international safety and environmental standards
Versatile mounting options cater to various setup requirements
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
